JCC18DRXH

Heilind Number:SULJCC18DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRXH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRXH

Detailed Description

The JCC18DRXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in industrial settings. With a 3A amperage and 700VAC voltage rating, it meets the requirements of power-intensive systems. The female gender, 2 rows, and thru-hole mount type make it versatile for various PCB layouts. The Full Bellow contact type with gold plating guarantees low contact resistance and high durability. With 36 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, along with a tail length of 4.7mm, ensure efficient PCB integration. Terminated with matte tin, it complies with RoHS standards. Whether for aerospace, telecommunications, or industrial machinery, the JCC18DRXH is a reliable choice for high-reliability applications.