JCC18DRXI

Heilind Number:SULJCC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRXI

Detailed Description

Introducing our PA9T & Beryllium Copper Board-to-Board PCB Connector, JCC18DRXI. Designed for optimum performance, this connector features a female gender with two rows for seamless integration. With a threaded mount type and thru-hole termination method, installation is secure and reliable. The contact material is premium Beryllium Copper with gold plating, ensuring superior conductivity. Operating at 700 VAC and 3A, it offers robust power transmission. The full bellow contact type and straight orientation, along with 36 positions, guarantee efficient connectivity. With a tail length of 4.7mm and a compact design of 10.95mm in height and 8.38mm in width, it's suitable for various applications. Matte Tin termination plating enhances durability, even in harsh environments. Meeting high standards in performance and quality, this connector is ideal for demanding PCB systems. Upgrade to the JCC18DRXI for seamless and reliable board-to-board connections.