| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC18DRXN |
JCC18DRXN
| Heilind Number: | SULJCC18DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC18DRXN, a high-performance female connector designed for precise board-to-board and card edge connections. With a pitch of 2.54mm (.1 inch) and featuring two rows with 36 positions, this connector ensures reliable connectivity in compact spaces. Constructed with PA9T and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, withstanding up to 700VAC and 3A of current. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The straight orientation and no mounting design make installation easy and efficient. Trust in the JCC18DRXN for your critical electronic connections.

