| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DRYH-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULJCC18DRYH-S734 |
JCC18DRYH-S734
| Heilind Number: | SULJCC18DRYH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DRYH-S734 |
| ECAD Model: |
Specifications
Detailed Description
JCC18DRYH-S734 features a female board-to-board PCB connector, designed for high-reliability applications with a voltage rating of 700 VAC and amperage of 3 A. The connector, with a pitch of 2.54 mm, boasts 36 positions across two rows, ensuring robust connectivity. Its beryllium copper contacts with gold plating offer excellent conductivity and durability, suitable for demanding environments. The full bellow contact type and straight orientation facilitate secure mating. With a clearance hole mount type and thru-hole termination method, installation is efficient. Operating in a wide temperature range from -65 to 150 °C, this connector guarantees performance in harsh conditions. It's a vital component for high-quality connectivity in various electronic systems.

