JCC18DRYH

Heilind Number:SULJCC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRYH

Detailed Description

Introducing the JCC18DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector boasts a female gender and features two rows for efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its full bellow contact type and clearance hole mount offer secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With 36 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. Perfect for high-reliability applications, the JCC18DRYH is a top choice for engineers seeking superior board-to-board connectivity solutions.