JCC18DRYI-S734

Heilind Number:SULJCC18DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRYI-S734

Detailed Description

The JCC18DRYI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has two rows with 36 positions, each with gold-plated Beryllium Copper contacts for optimal conductivity. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. With a compact design and straight orientation, it offers easy integration into electronic assemblies. The connector is also RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with the JCC18DRYI-S734 for dependable and efficient performance.