JCC18DRYI

Heilind Number:SULJCC18DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRYI

Detailed Description

Introducing the JCC18DRYI Board to Board PCB Connector, designed for high-performance applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 2.54mm and 36 positions across two rows, it offers seamless connectivity. The Full Bellow contact type and gold plating guarantee optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. Its straight orientation, threaded mount type, and thru-hole termination method make installation easy. With a wide operating temperature range of -65 to 150°C, this connector is suitable for diverse environments. The matte tin termination plating enhances its longevity. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB designs. Whether in aerospace, telecommunications, or industrial applications, the JCC18DRYI guarantees superior performance.