JCC18DRYN

Heilind Number:SULJCC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRYN

Detailed Description

Introducing the JCC18DRYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated contacts made of durable Beryllium Copper, it guarantees excellent conductivity and longevity. The Full Bellow contact type and Thru Hole termination method provide secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Its tail length of 11.18mm allows for easy soldering. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the JCC18DRYN sets a new standard for high-reliability connectors.