JCC18DRYS-S13

Heilind Number:SULJCC18DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DRYS-S13

Detailed Description

The JCC18DRYS-S13 PCB Connector is meticulously crafted for high-performance applications where reliability is paramount. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a maximum voltage of 700VAC, it guarantees safe and efficient power transmission. Its 36 positions, arranged in 2 rows, allow for versatile connectivity. The unique Full Bellow contact type and Straddle orientation further enhance signal integrity. Designed for easy installation, it utilizes a Side Hole mount and Card Extender termination method. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and other hi-rel applications. Its compact dimensions of 10.95mm height and 8.38mm width, with a tail length of 10.8mm, make it suitable for space-constrained PCB designs. The Matte Tin termination plating ensures long-term performance. Compliant with stringent quality standards, the JCC18DRYS-S13 is a reliable solution for demanding board-to-board and card-edge connections.