JCC18DRYS

Heilind Number:SULJCC18DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DRYS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DRYS

Detailed Description

The SKU JCC18DRYS features a high-performance PA9T and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is ideal for power and signal transmission. Its two rows of contacts, utilizing a side hole mount and thru-hole termination method, offer secure PCB connectivity. The Beryllium Copper contacts with gold plating ensure excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 36 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The straight orientation and full bellow contact type further enhance its versatility. The matte tin termination plating adds to its reliability. In the category of Board To Board PCB Connectors and Card Edge Connectors, the JCC18DRYS is a standout product for those seeking high-quality, high-reliability connectivity solutions.