| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 18 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 18 |
| SKU: | SULJCC18DSXH |
JCC18DSXH
| Heilind Number: | SULJCC18DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC18DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity with a 3A amperage rating and a voltage capacity of 700VAC. Its gold-plated contact surface offers enhanced durability, while the Thru Hole termination method guarantees secure installation. With a straight orientation and 18 positions on a single row, it provides efficient connectivity in compact spaces. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCC18DSXH is the ideal choice for high-reliability connections.

