JCC18DSXI

Heilind Number:SULJCC18DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DSXI
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DSXI

Detailed Description

Introducing the JCC18DSXI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring excellent durability and conductivity. With a current rating of 3 A and a voltage of 700 VAC, it provides reliable power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. The 18-position connector with a pitch of 2.54 mm is ideal for high-density PCB designs. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for aerospace, defense, and industrial applications, the JCC18DSXI is a reliable connectivity solution.