JCC18DSXN

Heilind Number:SULJCC18DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DSXN
Amperage:3 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DSXN

Detailed Description

This high-performance PCB connector, SKU JCC18DSXN, boasts a combination of PA9T and Beryllium Copper construction, ensuring robust durability. Designed for female gender, it features a single row with 18 positions, accommodating a wide range of connections. With a 3A amperage rating and voltage capacity of 700VAC, it guarantees reliable power transmission. The contact material, Beryllium Copper, and gold plating offer superior conductivity. The connector, with a 2.54mm pitch and straight orientation, is suitable for various PCB applications. Thru-hole termination method and matte tin plating enhance its stability even in harsh environments. Operating between -65 to 150°C, it withstands extreme temperatures. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for board-to-board connections. Ideal for high-reliability industries, this connector is a vital component for ensuring seamless electronic functionality.