JCC18DTAT

Heilind Number:SULJCC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTAT

Detailed Description

The JCC18DTAT is a high-performance female connector designed for demanding board-to-board PCB applications. Featuring PA9T housing and contact materials of Beryllium Copper with gold plating, it ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of 36 positions, it offers ample connectivity options. The threaded mounting and thru-hole termination method guarantee secure attachment to the PCB. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. With a compact height of 15.49mm and a width of 9.4mm, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the JCC18DTAT is a top choice in the connector market.