JCC18DTBI

Heilind Number:SULJCC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTBI

Detailed Description

The JCC18DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its two rows of 36 female contacts, terminated through holes, offer secure and stable connections. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and optimal signal transfer. With a pitch of 2.54mm and right-angle orientation, it allows for efficient PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its threaded mount type and loop bellow contact type ensure durability and stability. The termination plating is matte tin, further enhancing its reliability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The JCC18DTBI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.