JCC18DTBN

Heilind Number:SULJCC18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTBN

Detailed Description

The JCC18DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The connector offers 36 positions with two rows, making it ideal for complex PCB layouts. Its right-angle orientation and thru-hole termination method provide secure mounting. Gold-plated contacts guarantee low contact resistance and durability. Operating within a wide temperature range of -65 to 150°C, this connector is perfect for aerospace, military, and industrial systems. In addition, its compact design with a height of 15.49mm and width of 9.4mm saves valuable board space. With matte tin termination plating for enhanced solderability, the JCC18DTBN ensures long-term performance and reliability. Elevate your PCB connections with this high-quality connector.