JCC18DTBT

Heilind Number:SULJCC18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTBT

Detailed Description

Introducing the JCC18DTBT, a high-performance female connector designed for reliable board-to-board and card edge connections. Crafted with precision using PA9T and Beryllium Copper, this connector ensures durability and efficient signal transmission. Featuring two rows with 36 gold-plated contacts, it offers a secure fit with a pitch of 2.54mm (.1in). The threaded mount type and thru-hole termination method guarantee easy and stable installation. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and right-angle orientation further enhance versatility. Operating smoothly in temperatures ranging from -65 to 150°C, the JCC18DTBT is a dependable choice for demanding environments. Trusted for its quality and performance, this connector is a vital component in electronic systems.