JCC18DTKD-S288

Heilind Number:SULJCC18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DTKD-S288

Detailed Description

The JCC18DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a 2.54mm pitch and 36 positions across 2 rows, it provides ample connectivity options. The contact type, Loop Bellow, and termination method of Card Extender guarantee secure and stable connections. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its straddle orientation and clearance hole mount type make installation easy and convenient. With a low connector height of 15.49mm and a width of 9.4mm, it is space-efficient while offering high performance. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the JCC18DTKD-S288 is a top choice for engineers and designers in need of a robust and efficient connector solution.