JCC18DTKD

Heilind Number:SULJCC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTKD

Detailed Description

SKU JCC18DTKD features a female board-to-board PCB connector with two rows, designed for high-reliability applications. The connector, meticulously crafted with PA9T and Beryllium Copper materials, ensures optimal performance. Its gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees reliable power transmission. The straight orientation and 36 positions make it versatile for various PCB setups. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's termination method through holes with matte tin plating ensures secure and durable connections. Ideal for demanding industries such as aerospace, defense, and telecommunications, this JCC18DTKD connector is a top choice for high-performance electronic systems.