JCC18DTKI-S288

Heilind Number:SULJCC18DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULJCC18DTKI-S288

Detailed Description

The JCC18DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robustness and reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has a gender of female, with two rows and 36 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to PCBs. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straddle orientation further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. With a tail length of 4.45mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers easy integration into electronic systems. The termination plated with matte tin ensures durability and solderability. Classified under high-reliability connectors, the JCC18DTKI-S288, also known by its acronym JCC18DTKIS288, is the ideal choice for aerospace, defense, and other mission-critical applications.