JCC18DTKN

Heilind Number:SULJCC18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTKN

Detailed Description

JCC18DTKN features a robust construction combining PA9T and Beryllium Copper, ensuring durability and reliable performance in demanding environments. Designed for female gender, this connector offers two rows with a pitch of 2.54 mm (.1 in) and can accommodate 36 positions. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for high-power applications. The termination method is through-hole, and the termination plating is Matte Tin. Operating temperature ranges from -65 to 150°C, making it ideal for a wide range of conditions. The connector's straight orientation and loop bellow contact type ensure secure connections. Measuring at .61 inches (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient. This product falls under the categories of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to various connectivity needs. Its high reliability and performance make it a valuable component in electronic systems.