JCC18DTMD

Heilind Number:SULJCC18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTMD

Detailed Description

The JCC18DTMD connector boasts a versatile design for seamless board-to-board or card edge connections in high-performance electronic systems. With a gender-specific female orientation and 36 gold-plated contact positions, this connector ensures reliable signal transmission even in demanding environments. Its loop bellow contact type and beryllium copper construction guarantee superior conductivity and durability, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range from -65 to 150°C and rated for 700 VAC, it offers robust performance in aerospace, defense, or industrial applications. The connector's compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained PCB layouts. Featuring matte tin termination plating, it complies with RoHS standards for environmentally friendly production. Upgrade your connectivity solutions with the JCC18DTMD for optimal performance and longevity.