| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC18DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULJCC18DTMH-S189 |
JCC18DTMH-S189
| Heilind Number: | SULJCC18DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC18DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC18DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power transmission requirements. The 2-row, right-angle orientation with 36 gold-plated Loop Bellow contacts guarantees secure and efficient connections. Featuring a clearance hole mount and thru-hole termination method, installation is convenient and sturdy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a .61-inch height and 9.4mm width, is ideal for space-constrained applications. Trust the JCC18DTMH-S189 for superior performance in your connectivity needs.

