JCC18DTMH

Heilind Number:SULJCC18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTMH

Detailed Description

Introducing the JCC18DTMH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Featuring two rows of 36 female contacts made of PA9T and Beryllium Copper with gold plating, it guarantees optimal conductivity and durability. The clearance hole mount type and thru-hole termination method offer secure attachment to PCBs. Its right-angle orientation and loop bellow contact type provide versatile connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trusted for its quality and performance, the JCC18DTMH is ideal for use in aerospace, defense, and other high-reliability applications.