JCC18DTMI

Heilind Number:SULJCC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTMI

Detailed Description

This high-performance board-to-board PCB connector, SKU JCC18DTMI, is engineered for precision and durability. Featuring PA9T and Beryllium Copper construction with gold contact plating, it ensures reliable conductivity in demanding environments. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, designed for female gender, offers 36 positions with two rows, each with a loop bellow contact type for secure connectivity. Its threaded mount type and through-hole termination method provide strong mechanical stability. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for rugged applications. The connector's compact dimensions, measuring 9.4mm in width and 15.49mm in height, make it suitable for space-restricted PCB layouts. With matte tin termination plating and a right-angle orientation, it ensures easy installation and maintenance. Perfect for aerospace, automotive, and industrial systems, this JCC18DTMI connector guarantees high reliability and performance.