JCC18DTMT

Heilind Number:SULJCC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC18DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC18DTMT

Detailed Description

This high-performance Board-To-Board PCB Connector, JCC18DTMT, features PA9T and Beryllium Copper construction for superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The connector is designed for female gender, with two rows and a threaded mount type for secure installation. Termination is through-hole with gold-plated Beryllium Copper contacts, guaranteeing optimal signal transfer. Its 2.54mm pitch and right-angle orientation accommodate precise PCB connections. Offering 36 positions and a loop bellow contact type, it suits high-density applications. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact size (9.4mm width, 15.49mm height), it is ideal for space-constrained designs. The Matte Tin termination plating ensures RoHS compliance. Perfect for demanding industrial and electronic projects, this connector is a reliable choice for engineers and manufacturers.