JCC19DETH

Heilind Number:SULJCC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DETH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DETH

Detailed Description

The JCC19DETH is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The cantilever contact type and straight orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With 38 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Overall, the JCC19DETH is a reliable and high-quality solution for board-to-board and card edge connections in various industries.