JCC19DEYH

Heilind Number:SULJCC19DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DEYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DEYH

Detailed Description

The JCC19DEYH connector offers high-performance connectivity for board-to-board PCB applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for demanding industrial environments. The gold contact plating guarantees excellent signal transmission, while the termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. With 38 positions in a 2-row configuration, it provides ample connectivity options. The cantilever contact type and straight orientation further enhance its versatility. Operating in a wide temperature range of -65 to 150 °C, this connector is ideal for use in harsh conditions. Its compact design, with a height of 10.95 mm and width of 8.38 mm, allows for efficient PCB layout. Perfect for applications where high reliability is crucial, the JCC19DEYH is a valuable component in any electronic system.