JCC19DEYI

Heilind Number:SULJCC19DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DEYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DEYI

Detailed Description

Introducing the JCC19DEYI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and beryllium copper, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is ideal for power and signal transmission. The gold-plated contact material guarantees optimal conductivity, while the matte tin termination plating offers corrosion resistance. With a straight orientation and threaded mount type, it is easy to install on PCBs. The 38-position, dual-row configuration with a pitch of 2.54mm provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust the JCC19DEYI for secure and high-speed data transmission in your electronic systems.