JCC19DEYN

Heilind Number:SULJCC19DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DEYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DEYN

Detailed Description

The JCC19DEYN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating in Gold, it ensures reliable electrical conductivity. Featuring two rows of 38 female contacts, each with a pitch of 2.54mm, it offers secure and precise connections. The cantilever contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, with a maximum voltage of 700 VAC and amperage of 3A, it guarantees robust performance in harsh environments. The termination method of thru-hole with matte tin plating ensures easy and durable installation. With a compact connector height of 10.95mm and width of 8.38mm, it is suitable for space-constrained applications. Ideal for use in hi-rel industries, this connector is a reliable solution for your connectivity needs.