JCC19DREN

Heilind Number:SULJCC19DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DREN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DREN

Detailed Description

Introducing the JCC19DREN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gender, two rows, and 38 positions make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts with a full bellow design ensure optimal signal integrity. The straight orientation and no mounting requirement simplify installation. Operating at temperatures ranging from -65 to 150°C, it is suitable for both industrial and commercial use. Matte Tin termination plating guarantees secure connections. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust the JCC19DREN for superior performance in your PCB assembly projects.