JCC19DRTI-S13

Heilind Number:SULJCC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULJCC19DRTI-S13

Detailed Description

SKU JCC19DRTI-S13 features a high-performance Board To Board PCB Connector designed for female gender applications. This connector, boasting a pitch of 2.54mm (.1 in) and 38 positions spread across two rows, guarantees reliable connectivity in various electronic setups. Its termination method through Card Extenders ensures secure attachment, while the use of PA9T and durable Beryllium Copper as primary materials, along with gold plating on contacts, guarantees longevity and efficient signal transmission. With a rated voltage of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Compact in size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is ideal for space-constrained applications. Its threaded mount type and straddle orientation allow for versatile installation. Whether in industrial, aerospace, or telecommunications settings, the JCC19DRTI-S13 ensures seamless and durable board-to-board connections.