JCC19DRTI

Heilind Number:SULJCC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRTI

Detailed Description

The JCC19DRTI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3 A and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. The threaded mount type and thru-hole termination method ensure secure and stable connections. Gold-plated contacts provide excellent conductivity, while the Full Bellow contact type offers superior mating performance. With 38 positions and a pitch of 2.54 mm, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained applications. Its matte tin termination plating ensures long-term reliability. Overall, the JCC19DRTI is a top-of-the-line connector for critical PCB interconnect needs.