JCC19DRTS-S13

Heilind Number:SULJCC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRTS-S13

Detailed Description

JCC19DRTS-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures both durability and reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and data connections. Its side hole mount type and card extender termination method offer easy and secure installation. The full bellow contact type and gold-plated contacts guarantee excellent conductivity and signal integrity. With 2 rows and 38 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Compliant with industry standards, this connector is a reliable choice for your PCB interconnection needs.