JCC19DRTS

Heilind Number:SULJCC19DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRTS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRTS

Detailed Description

JCC19DRTS features a high-performance PA9T and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. Designed for female gender applications, this connector offers two rows with a side hole mount type for easy installation. With a termination method of Thru Hole and contact material of Beryllium Copper plated with gold, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. The Full Bellow contact type, along with a straight orientation and 38 positions, further enhances its versatility. Operating temperature range of -65 to 150°C and matte tin termination plating make it suitable for a wide range of industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. This connector, belonging to the hi_rel category, is a reliable solution for Board To Board and Card Edge connections. Upgrade your connectivity with the JCC19DRTS.