JCC19DRXN-S734

Heilind Number:SULJCC19DRXN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRXN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRXN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULJCC19DRXN-S734

Detailed Description

JCC19DRXN-S734 features a female connector designed with PA9T and Beryllium Copper construction, guaranteeing durability and reliable performance. With a contact rating of 3A and a maximum voltage of 700VAC, this connector is suitable for high-power applications. Its two rows of 38 positions, operating temperature range of -65 to 150°C, and straight orientation offer versatility in PCB installations. The Full Bellow contact type and gold plating ensure optimal signal transmission. With a pitch of 2.54mm (.1 in) and termination method of thru hole, it provides secure and stable connectivity. The connector's compact dimensions, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, make it space-efficient for diverse electronic setups. Terminated with matte tin, it complies with RoHS regulations for environmental sustainability. Ideal for board-to-board and card edge connections, this product guarantees high reliability in demanding environments.