JCC19DRXN

Heilind Number:SULJCC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRXN

Detailed Description

The JCC19DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for power and signal transmission. Its 2.54 mm pitch and 38 positions allow for efficient connectivity. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Operating within a wide temperature range of -65 to 150 °C, it is perfect for use in varied conditions. The straight orientation and no-mounting design make installation easy. With termination through-hole and matte tin plating, it offers secure and stable connections. Ideal for high-reliability applications, the JCC19DRXN is a top choice for engineers and manufacturers in need of premium quality connectors.