JCC19DRYH

Heilind Number:SULJCC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULJCC19DRYH

Detailed Description

Introducing the JCC19DRYH, a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The two-row design with 38 positions offers ample connectivity options, while the thru-hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and full bellow construction further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating for added protection, this connector is a reliable choice for board-to-board and card edge connections in various industries. Trust in the JCC19DRYH for high-quality, high-reliability performance.