JCC19DRYI

Heilind Number:SULJCC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DRYI

Detailed Description

The JCC19DRYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of contacts, each with 38 positions, offer ample connectivity options. The Full Bellow contact type, plated with gold for optimal conductivity, guarantees secure and durable connections. With a threaded mount type and thru-hole termination method, installation is straightforward and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, telecommunications, or industrial settings, the JCC19DRYI delivers uncompromising performance.