| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC19DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULJCC19DRYS-S13 |
JCC19DRYS-S13
| Heilind Number: | SULJCC19DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC19DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The JCC19DRYS-S13 is a high-performance female PCB connector designed for demanding applications, featuring PA9T housing and contact material made of durable Beryllium Copper with Gold plating. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows of 38 positions, straddle orientation, and side hole mount type offer versatile connectivity options. Utilizing a card extender termination method and full bellow contact type, it guarantees secure and stable connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it withstands harsh environments. Ideal for board-to-board and card edge connections in industrial settings, the JCC19DRYS-S13 ensures superior performance and durability.

