JCC19DSXN

Heilind Number:SULJCC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC19DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC19DSXN
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC19DSXN

Detailed Description

Introducing the JCC19DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable conductivity. The gold contact plating offers excellent corrosion resistance, while the full bellow contact type guarantees a secure connection. Operating at a maximum amperage of 3A and voltage of 700VAC, it's suitable for various power and signal transmission needs. Featuring 19 positions with a pitch of 2.54mm, it allows for efficient data transfer. The straight orientation and no mounting requirement make installation easy. With a wide operating temperature range of -65 to 150°C and termination plating of Matte Tin, it's built to withstand harsh environments. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust the JCC19DSXN for seamless connectivity in your PCB designs.