| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCC20DCKD-S288 |
JCC20DCKD-S288
| Heilind Number: | SULJCC20DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The JCC20DCKD-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures excellent durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for powering various electronics. Its two rows of 40 positions, pitch of 2.54mm, and loop bellow contact type offer reliable connectivity. The straddle orientation and card extender termination method make it easy to install. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector is also RoHS compliant, with matte tin termination plating for environmental sustainability. Perfect for use in aerospace, military, and industrial applications, the JCC20DCKD-S288 ensures secure and efficient PCB connections.

