JCC20DCKD

Heilind Number:SULJCC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DCKD

Detailed Description

Introducing the JCC20DCKD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The two-row design with 40 positions allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it offers versatile mounting options. Trust in the JCC20DCKD for seamless board-to-board connections in your next project.