JCC20DCKH

Heilind Number:SULJCC20DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DCKH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DCKH

Detailed Description

The JCC20DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of industrial and commercial systems. The two rows of 40 gold-plated contacts offer secure connectivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and .1-inch pitch provide efficient PCB integration. With a compact size of .37 in width and .61 in height, it saves space on the board. The matte tin termination plating ensures durability. Whether used in telecommunications, aerospace, or automotive industries, the JCC20DCKH guarantees high reliability and performance.