JCC20DCKI

Heilind Number:SULJCC20DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DCKI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DCKI

Detailed Description

Introducing the JCC20DCKI, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability even in harsh environments. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. Boasting a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Featuring a loop bellow contact type and straight orientation, it provides efficient signal transmission in 40 positions. The matte tin termination plating enhances solderability, while the compact dimensions of 9.4mm width and .61in height make it ideal for space-constrained applications. Trust the JCC20DCKI for your connectivity needs, where quality meets performance without compromise.