JCC20DCKN

Heilind Number:SULJCC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DCKN

Detailed Description

Introducing the JCC20DCKN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees stable performance in extreme environments. Its straight orientation, 40 positions, and .19-inch tail length make it ideal for board-to-board connections. With gold-plated contacts and matte tin termination, it ensures low contact resistance and enhanced durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The JCC20DCKN is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.