JCC20DCKS

Heilind Number:SULJCC20DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DCKS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DCKS

Detailed Description

The JCC20DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 40 positions allow for versatile connectivity options. The contact material is gold-plated Beryllium Copper, ensuring low contact resistance and high durability. With a straight orientation and side-hole mount type, installation is convenient. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The termination method is thru-hole with matte tin plating, guaranteeing secure and stable connections. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. A reliable choice for aerospace, defense, and other high-reliability industries.