JCC20DETN

Heilind Number:SULJCC20DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DETN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DETN

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, SKU JCC20DETN is a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Its cantilever contact type and gold plating guarantee optimal conductivity, while the thru-hole termination method offers easy installation. With 40 positions across 2 rows and a 2.54 mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB applications. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this product is a reliable choice for your connectivity needs.