JCC20DKAD

Heilind Number:SULJCC20DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKAD

Detailed Description

Introducing the JCC20DKAD, a high-performance female connector designed for seamless board-to-board and card edge connectivity. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a pitch of 2.54mm and 40 positions across two rows, it ensures precise and reliable connections in electronic assemblies. The Cantilever contact type with Gold plating guarantees optimal signal transmission and corrosion resistance, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding applications in various industries. Its right-angle orientation and clearance hole mount type provide flexibility in installation, while the 13.97mm height and 9.4mm width offer space-saving benefits. Trust the JCC20DKAD for efficient and secure connectivity in your electronic designs.