JCC20DKAH

Heilind Number:SULJCC20DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DKAH

Detailed Description

Introducing the JCC20DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PA9T and Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The right-angle orientation and thru-hole termination method make for easy and secure installation. With 40 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Ideal for use in aerospace, defense, and industrial applications, the JCC20DKAH is a reliable solution for your connectivity needs.